Part Details for EMVA101GDB331MMN0S by Chemi-Con
Overview of EMVA101GDB331MMN0S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVA101GDB331MMN0S
EMVA101GDB331MMN0S CAD Models
EMVA101GDB331MMN0S Part Data Attributes
|
EMVA101GDB331MMN0S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVA101GDB331MMN0S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Manufacturer Series | MVA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1000 mA | |
Series | MVA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | ONE SURFACE | |
Width | 19 mm |
Alternate Parts for EMVA101GDB331MMN0S
This table gives cross-reference parts and alternative options found for EMVA101GDB331MMN0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVA101GDB331MMN0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA101GRA331MMN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | EMVA101GDB331MMN0S vs EMVA101GRA331MMN0S |
EMVA101ADB331MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVA101GDB331MMN0S vs EMVA101ADB331MMN0S |
UUG2A331MNL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMVA101GDB331MMN0S vs UUG2A331MNL1MS |
EMVA101GDA331MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVA101GDB331MMN0S vs EMVA101GDA331MMN0S |
EMVA101ARA331MMN0S | Aluminum Electrolytic Capacitor, | Chemi-Con | EMVA101GDB331MMN0S vs EMVA101ARA331MMN0S |
UUG2A331MNL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMVA101GDB331MMN0S vs UUG2A331MNL1ZD |
EMVA101ATR331MMN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT | Chemi-Con | EMVA101GDB331MMN0S vs EMVA101ATR331MMN0S |