Part Details for EMVA100GRA472MLN0S by Chemi-Con
Overview of EMVA100GRA472MLN0S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMVA100GRA472MLN0S
EMVA100GRA472MLN0S CAD Models
EMVA100GRA472MLN0S Part Data Attributes
|
EMVA100GRA472MLN0S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMVA100GRA472MLN0S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1550 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for EMVA100GRA472MLN0S
This table gives cross-reference parts and alternative options found for EMVA100GRA472MLN0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVA100GRA472MLN0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUG1A472MNL6MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMVA100GRA472MLN0S vs UUG1A472MNL6MS |
UUG1A472MNQ6ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Nichicon Corporation | EMVA100GRA472MLN0S vs UUG1A472MNQ6ZD |
EMVA100ADB472MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | EMVA100GRA472MLN0S vs EMVA100ADB472MLN0S |
EMVA100GDB472MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | EMVA100GRA472MLN0S vs EMVA100GDB472MLN0S |
EMVA100GDA472MLN0S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, ROHS COMPLIANT | Chemi-Con | EMVA100GRA472MLN0S vs EMVA100GDA472MLN0S |