Part Details for EMV-630ADBR68MD55G by United Chemi-Con Inc
Overview of EMV-630ADBR68MD55G by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMV-630ADBR68MD55G
EMV-630ADBR68MD55G CAD Models
EMV-630ADBR68MD55G Part Data Attributes
|
EMV-630ADBR68MD55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMV-630ADBR68MD55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.68uF, 2017,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2017 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | EMV(63V) | |
Size Code | 2017 | |
Width | 4.3 mm |
Alternate Parts for EMV-630ADBR68MD55G
This table gives cross-reference parts and alternative options found for EMV-630ADBR68MD55G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMV-630ADBR68MD55G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMV-630APAR68MD55N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.68uF, 2017, | United Chemi-Con Inc | EMV-630ADBR68MD55G vs EMV-630APAR68MD55N |
EMV-630ARAR68MD55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.68uF, 2017, | United Chemi-Con Inc | EMV-630ADBR68MD55G vs EMV-630ARAR68MD55G |
EMV-630APAR68MD55G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.68uF, 2017, | United Chemi-Con Inc | EMV-630ADBR68MD55G vs EMV-630APAR68MD55G |