Part Details for EMS22DKE-200.000MTR by Ecliptek Corporation
Overview of EMS22DKE-200.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMS22DKE-200.000MTR
EMS22DKE-200.000MTR CAD Models
EMS22DKE-200.000MTR Part Data Attributes
|
EMS22DKE-200.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMS22DKE-200.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 200 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMS22DKE-200.000MTR
This table gives cross-reference parts and alternative options found for EMS22DKE-200.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMS22DKE-200.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMS22DKE-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Ecliptek Corporation | EMS22DKE-200.000MTR vs EMS22DKE-200.000M |
EMS22HKE-200.000M | CRYSTAL OSCILLATOR, CLOCK, 200 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Ecliptek Corporation | EMS22DKE-200.000MTR vs EMS22HKE-200.000M |
EMS22HKE-200.000MTR | CRYSTAL OSCILLATOR, CLOCK, 200 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Ecliptek Corporation | EMS22DKE-200.000MTR vs EMS22HKE-200.000MTR |