Part Details for EMS22DJE-4.8625MTR by Ecliptek Corporation
Overview of EMS22DJE-4.8625MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EMS22DJE-4.8625MTR
EMS22DJE-4.8625MTR CAD Models
EMS22DJE-4.8625MTR Part Data Attributes
|
EMS22DJE-4.8625MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMS22DJE-4.8625MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 4.8625 MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4.8625 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |