EMRC22C2H-26.7264MTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT

Overview of EMRC22C2H-26.7264MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EMRC22C2H-26.7264MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMRC22C2H-26.7264MTR by Ecliptek Corporation

EMRC22C2H-26.7264MTR
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
26.7264 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.5 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. EMRC22C2H-26.7264MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
    VS

Related Parts for EMRC22C2H-26.7264MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMRC22C2H-26.7264MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMRC22C2H-26.7264MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EMRC22C2H-26.7264MTR would you like to use for your alert(s)?
  • Please alert me when EMRC22C2H-26.7264MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMRC22C2H-26.7264MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMRC22C2H-26.7264MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMRC22C2H-26.7264MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMRC22C2H-26.7264MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMRC22C2H-26.7264MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: