EMRA35G2H-20.000MTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT

Overview of EMRA35G2H-20.000MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for EMRA35G2H-20.000MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMRA35G2H-20.000MTR by Ecliptek Corporation

EMRA35G2H-20.000MTR
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
20 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. EMRA35G2H-20.000MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT
    VS

Alternate Parts for EMRA35G2H-20.000MTR

This table gives cross-reference parts and alternative options found for EMRA35G2H-20.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA35G2H-20.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMRA35G2H-20.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) Ecliptek Corporation EMRA35G2H-20.000MTR vs EMRA35G2H-20.000M
Part Number Description Manufacturer Compare
EMRA45C2H-20.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) Ecliptek Corporation EMRA35G2H-20.000MTR vs EMRA45C2H-20.000M
EMRA35G2H-20.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) Ecliptek Corporation EMRA35G2H-20.000MTR vs EMRA35G2H-20.000M
EMRA45C2H-20.000MTR CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT Ecliptek Corporation EMRA35G2H-20.000MTR vs EMRA45C2H-20.000MTR

Related Parts for EMRA35G2H-20.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMRA35G2H-20.000MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMRA35G2H-20.000MTR by Ecliptek Corporation

  • Please alert me when EMRA35G2H-20.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EMRA35G2H-20.000MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMRA35G2H-20.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EMRA35G2H-20.000MTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMRA35G2H-20.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMRA35G2H-20.000MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: