Part Details for EMR220K35BA5X7T35 by Hitano Enterprise Corp
Overview of EMR220K35BA5X7T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMR220K35BA5X7T35
EMR220K35BA5X7T35 CAD Models
EMR220K35BA5X7T35 Part Data Attributes
|
EMR220K35BA5X7T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EMR220K35BA5X7T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0077 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EMR220K35BA5X7T35
This table gives cross-reference parts and alternative options found for EMR220K35BA5X7T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMR220K35BA5X7T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR220K35R5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs EHR220K35R5X11T3 |
EXR220K35B5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs EXR220K35B5X11T3 |
EMR220K35B5X7T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs EMR220K35B5X7T1 |
ELR220K35B5X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs ELR220K35B5X11TA |
EMR220K35R5X7TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs EMR220K35R5X7TA |
ELR220K35A5X11T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs ELR220K35A5X11T1 |
EXR220K35BA5X11T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs EXR220K35BA5X11T35 |
UKL1V220KETANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EMR220K35BA5X7T35 vs UKL1V220KETANA |
ELR220K35B5X11T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs ELR220K35B5X11T1 |
EXR220K35A5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EMR220K35BA5X7T35 vs EXR220K35A5X11T3 |