Part Details for EMM43DKJH by Sullins Connector Solutions
Overview of EMM43DKJH by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMM43DKJH
EMM43DKJH CAD Models
EMM43DKJH Part Data Attributes
|
EMM43DKJH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMM43DKJH
Sullins Connector Solutions
Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 0.79MM SQUIRE POSTS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.36 inch | |
Body Depth | 0.72 inch | |
Body Length | 7.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | LEAF | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7752 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EMM43DKJH
This table gives cross-reference parts and alternative options found for EMM43DKJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMM43DKJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RZB50DCND | Sullins Connector Solutions | Check for Price | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | EMM43DKJH vs RZB50DCND |
EYM43DKJH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | EMM43DKJH vs EYM43DKJH |
EYM43DKJI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM43DKJH vs EYM43DKJI |
EBB-PT26-P040V3-2Z-E2500 | Excel Cell Electronic Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Plug | EMM43DKJH vs EBB-PT26-P040V3-2Z-E2500 |
RZB50DCNT | Sullins Connector Solutions | Check for Price | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM43DKJH vs RZB50DCNT |
EBB-PT26-P040V2-2Z-E2500 | Excel Cell Electronic Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Plug | EMM43DKJH vs EBB-PT26-P040V2-2Z-E2500 |
LZB50DCNT | Sullins Connector Solutions | Check for Price | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM43DKJH vs LZB50DCNT |
EMM43DKJI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 86 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | EMM43DKJH vs EMM43DKJI |