Part Details for EMM24DSAN by Sullins Connector Solutions
Overview of EMM24DSAN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMM24DSAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMM24DSAN-ND
|
DigiKey | CONN EDGE DUAL FMALE 48POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$16.5900 | Buy Now |
Part Details for EMM24DSAN
EMM24DSAN CAD Models
EMM24DSAN Part Data Attributes
|
EMM24DSAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMM24DSAN
Sullins Connector Solutions
Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.325 inch | |
Body Depth | 0.637 inch | |
Body Length | 4.028 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.27 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EMM24DSAN
This table gives cross-reference parts and alternative options found for EMM24DSAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMM24DSAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMM24DRAN | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | EMM24DSAN vs EMM24DRAN |
A1251WR0-8P | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | EMM24DSAN vs A1251WR0-8P |
2PH1R-08-UA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | EMM24DSAN vs 2PH1R-08-UA |
2011P08V0T0 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator | Leoco USA Corp | EMM24DSAN vs 2011P08V0T0 |
JS-W-1255-08-RA-GD | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | EMM24DSAN vs JS-W-1255-08-RA-GD |
2PH1R-08-SGA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | EMM24DSAN vs 2PH1R-08-SGA |