Part Details for EML17T2R by ROHM Semiconductor
Overview of EML17T2R by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for EML17T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EML17T2R-ND
|
DigiKey | TRANS PREBIAS PNP 50V EMT5 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0925 / $0.1148 | Buy Now |
DISTI #
755-EML17T2R
|
Mouser Electronics | Digital Transistors Complex Bipolar (Dtr+Mos), -50V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0700 | Buy Now |
Part Details for EML17T2R
EML17T2R CAD Models
EML17T2R Part Data Attributes
|
EML17T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EML17T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, EMT, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.12 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |