Datasheets
EMK32G2H-35.328MTR by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 35.328MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN

Part Details for EMK32G2H-35.328MTR by Ecliptek Corporation

Overview of EMK32G2H-35.328MTR by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

Part Details for EMK32G2H-35.328MTR

EMK32G2H-35.328MTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EMK32G2H-35.328MTR Part Data Attributes

EMK32G2H-35.328MTR Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EMK32G2H-35.328MTR Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 35.328MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 35.328 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

EMK32G2H-35.328MTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK32G2H-35.328MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK32G2H-35.328MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EMK32G2H-35.328MTR would you like to use for your alert(s)?
  • Please alert me when EMK32G2H-35.328MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK32G2H-35.328MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK32G2H-35.328MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK32G2H-35.328MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK32G2H-35.328MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK32G2H-35.328MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: