Datasheets
EMK325B7226KMHT by: TAIYO YUDEN

Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Part Details for EMK325B7226KMHT by TAIYO YUDEN

Overview of EMK325B7226KMHT by TAIYO YUDEN

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EMK325B7226KMHT

Part # Distributor Description Stock Price Buy
DISTI # 68X1337
Newark Cap ,mlcc ,1210,16V ,x7R,22Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK325B7226KMHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3160
  • 5,000 $0.3090
  • 10,000 $0.2850
  • 20,000 $0.2660
  • 30,000 $0.2480
  • 50,000 $0.2370
$0.2370 / $0.3160 Buy Now
DISTI # 587-3335-1-ND
DigiKey CAP CER 22UF 16V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 44211
In Stock
  • 1 $0.9900
  • 10 $0.6110
  • 50 $0.4588
  • 100 $0.4112
  • 500 $0.3336
  • 1,000 $0.3080
  • 1,500 $0.2952
  • 2,500 $0.2809
  • 3,500 $0.2725
  • 5,000 $0.2644
  • 12,500 $0.2469
  • 25,000 $0.2362
$0.2362 / $0.9900 Buy Now
DISTI # EMK325B7226KMHT
Avnet Americas Cap Ceramic 22uF 16V X7R 10% SMD 1210 125?C Embossed T/R - Tape and Reel (Alt: EMK325B7226KMHT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 86500
  • 500 $0.2241
$0.2241 Buy Now
DISTI # 963-EMK325B7226KMHT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10 % RoHS: Compliant 45482
  • 1 $0.9300
  • 10 $0.4590
  • 100 $0.4110
  • 500 $0.3120
  • 1,000 $0.2810
  • 2,500 $0.2520
  • 10,000 $0.2450
  • 25,000 $0.2350
$0.2350 / $0.9300 Buy Now
Future Electronics 1210 22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel 0
Reel
  • 500 $0.2550
  • 1,500 $0.2450
  • 2,000 $0.2450
  • 5,000 $0.2400
  • 7,500 $0.2300
$0.2300 / $0.2550 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X7R - 1210 - Tape&Reel RoHS: Compliant 19500 In Stock
  • 500 $0.3306
  • 1,000 $0.2833
  • 2,500 $0.2644
  • 5,000 $0.2580
  • 7,500 $0.2493
  • 25,000 $0.2293
  • 50,000 $0.2270
$0.2270 / $0.3306 Buy Now
DISTI # 67583144
Verical Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2317 Americas - 19500
  • 500 $0.4339
  • 1,000 $0.3651
  • 2,500 $0.3347
  • 5,000 $0.3209
  • 7,500 $0.3048
$0.3048 / $0.4339 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 1551
  • 1 $0.8815
  • 114 $0.4408
  • 455 $0.3526
$0.3526 / $0.8815 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 1500
  • 1 $0.5289
  • 171 $0.2468
  • 811 $0.2204
$0.2204 / $0.5289 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 22UF, SURFACE MOUNT, 1210 376
  • 1 $0.8815
  • 29 $0.5289
  • 114 $0.4408
$0.4408 / $0.8815 Buy Now
DISTI # EMK325B7226KMHT
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X7R 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 3500
In Stock
  • 500 $0.3050
  • 1,000 $0.2720
  • 1,500 $0.2670
  • 2,500 $0.2490
  • 5,000 $0.2450
  • 7,500 $0.2400
  • 12,500 $0.2350
$0.2350 / $0.3050 Buy Now
Master Electronics Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X7R - 1210 - Tape&Reel RoHS: Compliant 19500 In Stock
  • 500 $0.3306
  • 1,000 $0.2833
  • 2,500 $0.2644
  • 5,000 $0.2580
  • 7,500 $0.2493
  • 25,000 $0.2293
  • 50,000 $0.2270
$0.2270 / $0.3306 Buy Now
New Advantage Corporation 1210 22 uF 16 V �10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 38000
  • 1,000 $0.1671
  • 38,000 $0.1560
$0.1560 / $0.1671 Buy Now

Part Details for EMK325B7226KMHT

EMK325B7226KMHT CAD Models

EMK325B7226KMHT Part Data Attributes

EMK325B7226KMHT TAIYO YUDEN
Buy Now Datasheet
Compare Parts:
EMK325B7226KMHT TAIYO YUDEN Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TAIYO YUDEN CO LTD
Part Package Code 1210
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 11 Weeks
Samacsys Manufacturer TAIYO YUDEN
Capacitance 22 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for EMK325B7226KMHT

This table gives cross-reference parts and alternative options found for EMK325B7226KMHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK325B7226KMHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SH32B226K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, Walsin Technology Corporation EMK325B7226KMHT vs SH32B226K160CT
12102R226K7BB0D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, YAGEO Corporation EMK325B7226KMHT vs 12102R226K7BB0D
1210B226K160N Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, Hitano Enterprise Corp EMK325B7226KMHT vs 1210B226K160N
CM32X7R226K16AT CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation EMK325B7226KMHT vs CM32X7R226K16AT
C1210C226K4RAC7210 Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel/Unmarked KEMET Corporation EMK325B7226KMHT vs C1210C226K4RAC7210
EMK325B7226KM-TR Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch TAIYO YUDEN EMK325B7226KMHT vs EMK325B7226KM-TR
CL32B226KOJGNNE Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, Samsung Electro-Mechanics EMK325B7226KMHT vs CL32B226KOJGNNE
GRM32ER71C226KEA8B Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd EMK325B7226KMHT vs GRM32ER71C226KEA8B
C1210X226K016R Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, Holy Stone Enterprise Co Ltd EMK325B7226KMHT vs C1210X226K016R
CM32X7R226K16KL Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, KYOCERA Corporation EMK325B7226KMHT vs CM32X7R226K16KL

EMK325B7226KMHT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK325B7226KMHT by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK325B7226KMHT by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of EMK325B7226KMHT would you like to use for your alert(s)?
  • Please alert me when EMK325B7226KMHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK325B7226KMHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK325B7226KMHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK325B7226KMHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK325B7226KMHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK325B7226KMHT by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: