-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1178
|
Newark | Cap ,mlcc ,1206,16V ,x5R,10Uf20% Rohs Compliant: Yes |Taiyo Yuden EMK316BJ106MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0940 | Buy Now |
DISTI #
587-4882-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6092 In Stock |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
EMK316BJ106MLHT
|
Avnet Americas | - Tape and Reel (Alt: EMK316BJ106MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 | Buy Now |
DISTI #
963-EMK316BJ106MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE31LSB5106MT RPLCMT PN 16V 10uF X5R 1206 AEC-Q200 RoHS: Compliant | 2360 |
|
$0.0460 / $0.3300 | Buy Now |
|
Future Electronics | 1206 10 uF 16 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 178000Reel |
|
$0.0185 / $0.0216 | Buy Now |
|
Future Electronics | 1206 10 uF 16 V ±20% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0495 / $0.0537 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0430 / $0.0680 | Buy Now |
DISTI #
41104305
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 1206 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 810 Package Multiple: 1 | Americas - 1660 |
|
$0.0153 / $0.0386 | Buy Now |
DISTI #
C1S758100513617
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1660 |
|
$0.0122 / $0.0525 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 134000 |
|
$0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK316BJ106MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316BJ106MLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for EMK316BJ106MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316BJ106MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R106M16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK316BJ106MLHT vs CM316X5R106M16AH |
1206X106M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | EMK316BJ106MLHT vs 1206X106M160CG |
C1206C106M4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | EMK316BJ106MLHT vs C1206C106M4PAL3325 |
1206X5R106M16V | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Synton-Tech Corp | EMK316BJ106MLHT vs 1206X5R106M16V |
EMK316BJ106ML-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | EMK316BJ106MLHT vs EMK316BJ106ML-T |
GRT31CR61C106ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | EMK316BJ106MLHT vs GRT31CR61C106ME01L |
GRM31CR61C106MA88K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK316BJ106MLHT vs GRM31CR61C106MA88K |
222278153776 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK316BJ106MLHT vs 222278153776 |
CS3216X5R106M160NBI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | EMK316BJ106MLHT vs CS3216X5R106M160NBI |
CM316X5R106M16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | EMK316BJ106MLHT vs CM316X5R106M16KT |