Part Details for EMK316BJ106KL8T by TAIYO YUDEN
Overview of EMK316BJ106KL8T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK316BJ106KL8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9869
|
Newark | Cap,1206,x5R,16V,10Uf10% |Taiyo Yuden EMK316BJ106KL8T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.0820 | Buy Now |
DISTI #
587-EMK316BJ106KL8TTR-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0922 | Buy Now |
DISTI #
EMK316BJ106KL8T
|
Avnet Americas | Capacitor Ceramic 10uF 16V X5R 10% SMD 1206 85°C Embossed T/R (Alt: EMK316BJ106KL8T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0801 / $0.0902 | Buy Now |
DISTI #
963-EMK316BJ106KL8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MBASE31LSB5106KT RPLCMT PN 16V 10uF X5R 1206 10% RoHS: Compliant | 8554 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0676 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0732 / $0.0877 | Buy Now |
Part Details for EMK316BJ106KL8T
EMK316BJ106KL8T CAD Models
EMK316BJ106KL8T Part Data Attributes
|
EMK316BJ106KL8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316BJ106KL8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EMK316BJ106KL8T
This table gives cross-reference parts and alternative options found for EMK316BJ106KL8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316BJ106KL8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R106K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KYOCERA Corporation | EMK316BJ106KL8T vs CM316X5R106K16AH |
MBASE31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316BJ106KL8T vs MBASE31LSB5106KTNA01 |
SCM31D106KONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Surge Components Inc | EMK316BJ106KL8T vs SCM31D106KONF |
GRT31CR61C106KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | EMK316BJ106KL8T vs GRT31CR61C106KE01L |
C1206X5R106K160NT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Eyang Technology Development Co Ltd | EMK316BJ106KL8T vs C1206X5R106K160NT |
CS3216X5R106K160NRI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | EMK316BJ106KL8T vs CS3216X5R106K160NRI |
CM316X5R106K16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | EMK316BJ106KL8T vs CM316X5R106K16KT |
CM316X5R106K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KYOCERA Corporation | EMK316BJ106KL8T vs CM316X5R106K16AN |
SH31X106K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | EMK316BJ106KL8T vs SH31X106K160CG |
C3216X5R1C106K160AA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | EMK316BJ106KL8T vs C3216X5R1C106K160AA |