Part Details for EMK316B7106ML-TD by TAIYO YUDEN
Overview of EMK316B7106ML-TD by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK316B7106ML-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7156
|
Newark | Cap, Mlcc, 1206, 16V, X7R, 10Uf 20%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK316B7106ML-TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1100 | Buy Now |
DISTI #
EMK316B7106ML-TD-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0945 | Buy Now |
DISTI #
EMK316B7106ML-TD
|
Avnet Americas | CAP MLCC 1206 16VDC X7R 10UF 20% T&R - Tape and Reel (Alt: EMK316B7106ML-TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0881 | Buy Now |
DISTI #
963-EMK316B7106ML-TD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 20 % RoHS: Compliant | 1779 |
|
$0.0730 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0694 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0676 / $0.0899 | Buy Now |
Part Details for EMK316B7106ML-TD
EMK316B7106ML-TD CAD Models
EMK316B7106ML-TD Part Data Attributes
|
EMK316B7106ML-TD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316B7106ML-TD
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EMK316B7106ML-TD
This table gives cross-reference parts and alternative options found for EMK316B7106ML-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316B7106ML-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM31B106MONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Surge Components Inc | EMK316B7106ML-TD vs SCM31B106MONF |
222278115776 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | EMK316B7106ML-TD vs 222278115776 |
1206A0160106MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | EMK316B7106ML-TD vs 1206A0160106MXR |
C1206T106M4RCC7215 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | EMK316B7106ML-TD vs C1206T106M4RCC7215 |
GRJ31CR71C106ME11K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | EMK316B7106ML-TD vs GRJ31CR71C106ME11K |
C1206X106M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | EMK316B7106ML-TD vs C1206X106M4RACTM |
CM316X7R106M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK316B7106ML-TD vs CM316X7R106M16AL |
CS3216X7R106M160NRI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | EMK316B7106ML-TD vs CS3216X7R106M160NRI |
C1206X106M016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Holy Stone Enterprise Co Ltd | EMK316B7106ML-TD vs C1206X106M016B |
1206A0160106MXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | EMK316B7106ML-TD vs 1206A0160106MXB |