Part Details for EMK23L2H-25.000M by Abracon Corporation
Overview of EMK23L2H-25.000M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMK23L2H-25.000M
EMK23L2H-25.000M CAD Models
EMK23L2H-25.000M Part Data Attributes:
|
EMK23L2H-25.000M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK23L2H-25.000M
Abracon Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS AND REACH COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMK23L2H-25.000M
This table gives cross-reference parts and alternative options found for EMK23L2H-25.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK23L2H-25.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AE-4E-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | EMK23L2H-25.000M vs HT-MM900AE-4E-ES-25M0000000_SNPBDIP |
HT-MM900AC-4E-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | EMK23L2H-25.000M vs HT-MM900AC-4E-EE-25M0000000_SNPBDIP |
O25.0-JO22H-D-3.3-1-T1 | CMOS Output Clock Oscillator, 25MHz Nom, METAL CERAMIC, SMD, 4 PIN | Jauch Quartz America | EMK23L2H-25.000M vs O25.0-JO22H-D-3.3-1-T1 |
HT-MM900A7-4E-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | EMK23L2H-25.000M vs HT-MM900A7-4E-ES-25M0000000_SNPBDIP |
HT-MM900AE-2E-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | EMK23L2H-25.000M vs HT-MM900AE-2E-ES-25M0000000_SNPBDIP |
531PB25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMK23L2H-25.000M vs 531PB25M0000BGR |
530CB25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMK23L2H-25.000M vs 530CB25M0000BGR |
532CB000153BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMK23L2H-25.000M vs 532CB000153BG |
530PB25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMK23L2H-25.000M vs 530PB25M0000BGR |
HT-MM900AE-6E-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | EMK23L2H-25.000M vs HT-MM900AE-6E-EE-25M0000000_SNPBDIP |