Part Details for EMK23H2H-40.000M by Ecliptek Corporation
Overview of EMK23H2H-40.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Part Details for EMK23H2H-40.000M
EMK23H2H-40.000M CAD Models
EMK23H2H-40.000M Part Data Attributes
|
EMK23H2H-40.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK23H2H-40.000M
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMK23H2H-40.000M
This table gives cross-reference parts and alternative options found for EMK23H2H-40.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK23H2H-40.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASFLM2-40.000MHZ-C-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | EMK23H2H-40.000M vs ASFLM2-40.000MHZ-C-T |
DSC1001BI1-040.0000 | Microchip Technology Inc | $1.2550 | CMOS Output Clock Oscillator | EMK23H2H-40.000M vs DSC1001BI1-040.0000 |
ASFLM2-40.000MHZ-C-T3 | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | EMK23H2H-40.000M vs ASFLM2-40.000MHZ-C-T3 |
ASFLM2-40.0000MHZ-C | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 40MHz Nom, QFN-4 | EMK23H2H-40.000M vs ASFLM2-40.0000MHZ-C |
ASFLM2-40.000MHZ-EC-T | Abracon Corporation | Check for Price | XO, Clock, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS, | EMK23H2H-40.000M vs ASFLM2-40.000MHZ-EC-T |