There are no models available for this part yet.
Overview of EMK212BJ225KGHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMK212BJ225KGHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X1317
|
Newark | Cap ,mlcc ,0805,16V ,x5R,2.2Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212BJ225KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0460 | Buy Now | |
DISTI #
587-3323-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8454 In Stock |
|
$0.0223 / $0.1800 | Buy Now | |
DISTI #
EMK212BJ225KGHT
|
Avnet Americas | Cap Ceramic 2.2uF 16V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: EMK212BJ225KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 | Buy Now | |
DISTI #
963-EMK212BJ225KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GSB5225KT RPLCMT PN 16V 2.2uF X5R 0805 AEC-Q200 RoHS: Compliant | 4377 |
|
$0.0240 / $0.1600 | Buy Now | |
DISTI #
V72:2272_18340238
|
Arrow Electronics | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 537 |
|
$0.0050 / $0.0256 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0224 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0235 / $0.0310 | Buy Now | ||
DISTI #
26096096
|
Verical | Cap Ceramic 2.2uF 16V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 | Americas - 537 |
|
$0.0050 / $0.0063 | Buy Now | |
DISTI #
EMK212BJ225KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GSB5225KT RPLCMT PN 16V 2.2uF X5R 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0227 / $0.0243 | Buy Now | |
Ameya Holding Limited | CAP CER 2.2UF 16V X5R 0805 | 3000-Authorized Distributor |
|
RFQ |
CAD Models for EMK212BJ225KGHT by TAIYO YUDEN
Part Data Attributes for EMK212BJ225KGHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0805
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.05
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for EMK212BJ225KGHT
This table gives cross-reference parts and alternative options found for EMK212BJ225KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212BJ225KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X5R225KEES | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Darfon Corporation | EMK212BJ225KGHT vs C2012X5R225KEES |
08052B225K7BP0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | YAGEO Corporation | EMK212BJ225KGHT vs 08052B225K7BP0D |
SH21X225K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | EMK212BJ225KGHT vs SH21X225K160CG |
CL21A225KOFSNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | EMK212BJ225KGHT vs CL21A225KOFSNNF |
CM21X5R225K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KYOCERA Corporation | EMK212BJ225KGHT vs CM21X5R225K16AH |
SCM21D225KONE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Surge Components Inc | EMK212BJ225KGHT vs SCM21D225KONE |
C0805B225K016B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Holy Stone Enterprise Co Ltd | EMK212BJ225KGHT vs C0805B225K016B |
CE0805X5R225KWT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Quantic UTC | EMK212BJ225KGHT vs CE0805X5R225KWT |
CM21X5R225K16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | KYOCERA Corporation | EMK212BJ225KGHT vs CM21X5R225K16KB |
160R15X225KT4T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | EMK212BJ225KGHT vs 160R15X225KT4T |
Related Parts for EMK212BJ225KGHT
-
EMK212BJ225KG-TFixed Capacitors
-
SEAM-50-02.0-L-08-2-A-K-TRHeaders and Edge Type Connectors
-
1N4148WS-7-FRectifier Diodes
-
BSC110N06NS3GATMA1Power Field-Effect Transistors
-
2R5TPE680MCLTantalum Capacitors
-
BA15218F-E2Operational Amplifiers
-
ISL3178EIBZLine Driver or Receivers
-
ISL9V3040P3IGBTs
-
CY8C201A0-LDX2IOther Memory ICs