-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9038
|
Newark | Cap, Aec-Q200, 4.7Uf, 16V, Mlcc, 0805, Capacitance:4.7µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden EMK212BBJ475KDHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 478 |
|
$0.0890 / $0.2810 | Buy Now |
DISTI #
80AH9039
|
Newark | Cap, Aec-Q200, 4.7Uf, 16V, Mlcc, 0805, Capacitance:4.7µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden EMK212BBJ475KDHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
587-EMK212BBJ475KDHTCT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12456 In Stock |
|
$0.0319 / $0.2300 | Buy Now |
DISTI #
80AH9038
|
Avnet Americas | Capacitor Ceramic 4.7uF 16V X5R 10% 0805 T/R - Product that comes on tape, but is not reeled (Alt: 80AH9038) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 478 Partner Stock |
|
$0.0890 | Buy Now |
DISTI #
EMK212BBJ475KDHT
|
Avnet Americas | Capacitor Ceramic 4.7uF 16V X5R 10% 0805 T/R - Tape and Reel (Alt: EMK212BBJ475KDHT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 | Buy Now |
DISTI #
963-EMK212BBJ475KDHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE219LB5475KT RPLCMT PN 16V 4.7uF X5R 0805 AEC-Q200 RoHS: Compliant | 19681 |
|
$0.0320 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - 0805 EIA / 2012 JIS - 16V - X5R - 4.7uF (+/-) 10% - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.0347 / $0.0415 | Buy Now |
DISTI #
49919411
|
Verical | Cap Ceramic 4.7uF 16V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 578 Package Multiple: 1 | Americas - 4050 |
|
$0.0448 / $0.0541 | Buy Now |
DISTI #
EMK212BBJ475KDHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE219LB5475KT RPLCMT PN 16V 4.7uF X5R 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0320 / $0.0430 | Buy Now |
DISTI #
CEEMK212BBJ475KDHT
|
Avnet Abacus | (Alt: CEEMK212BBJ475KDHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK212BBJ475KDHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212BBJ475KDHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for EMK212BBJ475KDHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212BBJ475KDHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE219LB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMK212BBJ475KDHT vs MCASE219LB5475KTNA1J |
GRM219R61C475KE15J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK212BBJ475KDHT vs GRM219R61C475KE15J |
MLASE219SB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMK212BBJ475KDHT vs MLASE219SB5475KTNA01 |
GRM219R61C475KE69D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK212BBJ475KDHT vs GRM219R61C475KE69D |
GRM219R61C475KE69J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK212BBJ475KDHT vs GRM219R61C475KE69J |
EMK212BJ475KD-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | EMK212BBJ475KDHT vs EMK212BJ475KD-T |
GRM219R61C475KE15D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK212BBJ475KDHT vs GRM219R61C475KE15D |
MSASE219SB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMK212BBJ475KDHT vs MSASE219SB5475KTNA01 |
MBASE219LB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMK212BBJ475KDHT vs MBASE219LB5475KTNA01 |
C2012X5R1C475K085AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | EMK212BBJ475KDHT vs C2012X5R1C475K085AB |