-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 71pF, 16V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1313
|
Newark | Cap ,mlcc ,0805,16V ,x7R,10Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK212BB7106KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1880 | Buy Now |
DISTI #
587-6139-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92186 In Stock |
|
$0.1172 / $0.5200 | Buy Now |
DISTI #
EMK212BB7106KG-T
|
Avnet Americas | Cap Ceramic 10uF 16V X7R 10% SMD 0805 125?C Embossed T/R - Tape and Reel (Alt: EMK212BB7106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 | Buy Now |
DISTI #
963-EMK212BB7106KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10 % RoHS: Compliant | 412329 |
|
$0.1150 / $0.5200 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 16v X7R 106 10% embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1240 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
22544 In Stock |
|
$0.1256 / $0.1425 | Buy Now |
DISTI #
51648347
|
Verical | Multilayer Ceramic Capacitors RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1922 | Americas - 21000 |
|
$0.1684 / $0.1853 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 10UF, SURFACE MOUNT, 0805 | 11992 |
|
$0.1283 / $0.8550 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 10UF, SURFACE MOUNT, 0805 | 159 |
|
$0.2520 / $0.8400 | Buy Now |
DISTI #
EMK212BB7106KG-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK212BB7106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK212BB7106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 16V, ±10%, X7R, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for EMK212BB7106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212BB7106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXM21BZ71C106KE10L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | EMK212BB7106KG-T vs GXM21BZ71C106KE10L |