Part Details for EMK13B2H-33.3333M by Ecliptek Corporation
Overview of EMK13B2H-33.3333M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-333MED | Coilcraft Inc | General Purpose Inductor, | |
MSS1583-333MED | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5858 | |
MSD1583-333MEB | Coilcraft Inc | General Purpose Inductor, |
Part Details for EMK13B2H-33.3333M
EMK13B2H-33.3333M CAD Models
EMK13B2H-33.3333M Part Data Attributes
|
EMK13B2H-33.3333M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMK13B2H-33.3333M
Ecliptek Corporation
CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 5.0mm x 7.0mm | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMK13B2H-33.3333M
This table gives cross-reference parts and alternative options found for EMK13B2H-33.3333M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK13B2H-33.3333M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15F2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK13B2H-33.3333M vs EMRA15F2H-33.3333MTR |
EMRA15X2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK13B2H-33.3333M vs EMRA15X2H-33.3333MTR |
DSC1001AI1-033.3333 | CMOS Output Clock Oscillator | Microchip Technology Inc | EMK13B2H-33.3333M vs DSC1001AI1-033.3333 |
EMK13B2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK13B2H-33.3333M vs EMK13B2H-33.3333MTR |
EMRA15X2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMK13B2H-33.3333M vs EMRA15X2H-33.3333M |
EMRA15B2H-33.3333M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | EMK13B2H-33.3333M vs EMRA15B2H-33.3333M |
EMK13E2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK13B2H-33.3333M vs EMK13E2H-33.3333MTR |
DSC1001AE1-033.3333 | OSC MEMS 33.3333MHZ CMOS SMD | Microchip Technology Inc | EMK13B2H-33.3333M vs DSC1001AE1-033.3333 |
EMRA15K2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK13B2H-33.3333M vs EMRA15K2H-33.3333MTR |
EMRA15B2H-33.3333MTR | CRYSTAL OSCILLATOR, CLOCK, 33.3333 MHz, CMOS OUTPUT | Ecliptek Corporation | EMK13B2H-33.3333M vs EMRA15B2H-33.3333MTR |