There are no models available for this part yet.
Overview of EMK107F104ZA-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMK107F104ZA-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF +80/-20% - 16VDC - Y5V - 0603 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for EMK107F104ZA-T by TAIYO YUDEN
Part Data Attributes for EMK107F104ZA-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for EMK107F104ZA-T
This table gives cross-reference parts and alternative options found for EMK107F104ZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107F104ZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39Y5V104Z016BJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107F104ZA-T vs GRM39Y5V104Z016BJ |
GRM39Y5V104Z016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107F104ZA-T vs GRM39Y5V104Z016BB |
0603YG104ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | EMK107F104ZA-T vs 0603YG104ZAJ2A |
GRM39Y5V104Z016AD | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107F104ZA-T vs GRM39Y5V104Z016AD |
ECJBVF1C104Z | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Panasonic Electronic Components | EMK107F104ZA-T vs ECJBVF1C104Z |
0603Y104Z160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | EMK107F104ZA-T vs 0603Y104Z160C |
0603Y104Z160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | EMK107F104ZA-T vs 0603Y104Z160CT |
GRM39Y5V104Z016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107F104ZA-T vs GRM39Y5V104Z016AB |
CM105Y5V104Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.1 uF, SURFACE MOUNT, 0603, CHIP | KYOCERA Crystal Device Corporation | EMK107F104ZA-T vs CM105Y5V104Z16AT |
GRM39Y5V104Z016BD | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107F104ZA-T vs GRM39Y5V104Z016BD |