Capacitors
EMK107B7474KA-T
Description: Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Overview of EMK107B7474KA-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EMK107B7474KA-T by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH9307
Newark Cap, Mlcc, 0603, 16V, X7R, 0.47Uf ?10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK107B7474KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 4000
  • 4,000 $0.0260
  • 8,000 $0.0220
  • 16,000 $0.0200
$0.0200 / $0.0260 Buy Now
DISTI # 77M8434
Newark Ceramic Capacitor 0.47Uf, 16V, X7R, 10%, 0603, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mmrohs Compliant: Yes |Taiyo Yuden EMK107B7474KA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3908
  • 1 $0.1060
  • 25 $0.0540
  • 50 $0.0420
  • 100 $0.0280
$0.0280 / $0.1060 Buy Now
DISTI # 77M8570
Newark Ceramic Capacitor 0.47Uf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:0.47Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107B7474KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0170
  • 8,000 $0.0150
$0.0150 / $0.0170 Buy Now
DISTI # 587-1250-1-ND
DigiKey CAP CER 0.47UF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 160814
In Stock
  • 1 $0.1100
  • 10 $0.0740
  • 50 $0.0424
  • 100 $0.0329
  • 500 $0.0247
  • 1,000 $0.0194
  • 4,000 $0.0163
  • 8,000 $0.0149
  • 12,000 $0.0141
  • 28,000 $0.0134
  • 100,000 $0.0097
  • 200,000 $0.0094
  • 400,000 $0.0088
$0.0088 / $0.1100 Buy Now
DISTI # EMK107B7474KA-T
Avnet Americas Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: EMK107B7474KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel 4000
  • 4,000 $0.0125
  • 8,000 $0.0122
  • 16,000 $0.0116
  • 24,000 $0.0113
  • 32,000 $0.0111
$0.0111 / $0.0125 Buy Now
DISTI # 77M8434
Avnet Americas Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 77M8434) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack 3908 Partner Stock
  • 1 $0.1060
  • 25 $0.0470
  • 50 $0.0370
  • 100 $0.0280
$0.0280 / $0.1060 Buy Now
DISTI # EMK107B7474KA-T
Avnet Americas Cap Ceramic 0.47uF 16V X7R 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: EMK107B7474KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 48 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0125
  • 8,000 $0.0122
  • 16,000 $0.0116
  • 24,000 $0.0113
  • 32,000 $0.0111
$0.0111 / $0.0125 Buy Now
DISTI # 963-EMK107B7474KA-T
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE168SB7474KT RPLCMT PN 16V 0.47uF X7R 0603 10% RoHS: Compliant 65323
  • 1 $0.1000
  • 10 $0.0430
  • 100 $0.0250
  • 1,000 $0.0190
  • 4,000 $0.0150
  • 8,000 $0.0120
  • 48,000 $0.0110
  • 100,000 $0.0100
$0.0100 / $0.1000 Buy Now
Future Electronics 0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel 20000
Reel
  • 4,000 $0.0113
  • 16,000 $0.0107
  • 40,000 $0.0104
  • 100,000 $0.0101
  • 160,000 $0.0095
$0.0095 / $0.0113 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X7R - 0603 - Tape&Reel RoHS: Compliant 40000 In Stock
  • 4,000 $0.0148
  • 8,000 $0.0124
  • 12,000 $0.0122
  • 28,000 $0.0117
  • 52,000 $0.0112
  • 100,000 $0.0106
  • 252,000 $0.0104
  • 500,000 $0.0102
$0.0102 / $0.0148 Buy Now
DISTI # 33364104
Verical Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2809 Package Multiple: 1 Americas - 3386
  • 2,809 $0.0111
$0.0111 Buy Now
Bristol Electronics   4661
RFQ
DISTI # EMK107B7474KA-T
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE168SB7474KT RPLCMT PN 16V 0.47uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 16000
In Stock
  • 4,000 $0.0118
  • 8,000 $0.0116
  • 12,000 $0.0113
  • 28,000 $0.0111
  • 48,000 $0.0109
  • 100,000 $0.0097
  • 200,000 $0.0094
$0.0094 / $0.0118 Buy Now
DISTI # C1S758100244452
Chip1Stop Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 3386
  • 100 $0.0199
  • 200 $0.0139
  • 500 $0.0104
  • 1,000 $0.0097
  • 2,000 $0.0089
$0.0089 / $0.0199 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3200
  • 1 $0.3100
  • 100 $0.2300
  • 1,000 $0.2000
$0.2000 / $0.3100 Buy Now
Master Electronics Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 16VDC - X7R - 0603 - Tape&Reel RoHS: Compliant 40000 In Stock
  • 4,000 $0.0148
  • 8,000 $0.0124
  • 12,000 $0.0122
  • 28,000 $0.0117
  • 52,000 $0.0112
  • 100,000 $0.0106
  • 252,000 $0.0104
  • 500,000 $0.0102
$0.0102 / $0.0148 Buy Now
Perfect Parts Corporation   113046
RFQ
South Electronics EMK107B7474KA-T 0
RFQ

CAD Models for EMK107B7474KA-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMK107B7474KA-T by TAIYO YUDEN

EMK107B7474KA-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
0603
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.035
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. EMK107B7474KA-T
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
    VS

Alternate Parts for EMK107B7474KA-T

This table gives cross-reference parts and alternative options found for EMK107B7474KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107B7474KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B474K160CR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation EMK107B7474KA-T vs 0603B474K160CR
0603B474K160ST Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, Fenghua (HK) Electronics Ltd EMK107B7474KA-T vs 0603B474K160ST
0603B474K160NT CAP,CERAMIC,470NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE Fenghua (HK) Electronics Ltd EMK107B7474KA-T vs 0603B474K160NT
0603B474K160CB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, Fenghua (HK) Electronics Ltd EMK107B7474KA-T vs 0603B474K160CB
MCASE168SB7474KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP TAIYO YUDEN EMK107B7474KA-T vs MCASE168SB7474KTNA1J
0603B474K160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, Fenghua (HK) Electronics Ltd EMK107B7474KA-T vs 0603B474K160CT
C0603T474K4RCL7867 CAP,CERAMIC,470NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KEMET Corporation EMK107B7474KA-T vs C0603T474K4RCL7867
MMASE168SB7474KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP TAIYO YUDEN EMK107B7474KA-T vs MMASE168SB7474KTNA18
MSASE168SB7474KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP TAIYO YUDEN EMK107B7474KA-T vs MSASE168SB7474KTNA01
EMK107B7474KA8T Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP TAIYO YUDEN EMK107B7474KA-T vs EMK107B7474KA8T

Related Parts for EMK107B7474KA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK107B7474KA-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK107B7474KA-T by TAIYO YUDEN

  • Please alert me when EMK107B7474KA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EMK107B7474KA-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK107B7474KA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EMK107B7474KA-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK107B7474KA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK107B7474KA-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: