Part Details for EMK107B7473KA-T by TAIYO YUDEN
Overview of EMK107B7473KA-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK107B7473KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8568
|
Newark | Ceramic Capacitor 0.047Uf 16V, X7R, 10%, 0603, Full Reel, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107B7473KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
77M8433
|
Newark | Ceramic Capacitor 0.047Uf 16V, X7R, 10%, 0603, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden EMK107B7473KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
587-1239-1-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10069 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
EMK107B7473KA-T
|
Avnet Americas | Cap Ceramic 0.047uF 16V X7R 10% SMD 0603 125°C T/R - Tape and Reel (Alt: EMK107B7473KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0089 | Buy Now |
DISTI #
963-EMK107B7473KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X7R 0603 10 % RoHS: Compliant | 13867 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±10% - 16VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0072 / $0.0103 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047UF, SURFACE MOUNT, 0603 | 2300 |
|
$0.0150 / $0.0400 | Buy Now |
DISTI #
EMK107B7473KA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X7R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0067 / $0.0088 | Buy Now |
DISTI #
SMC-EMK107B7473KA-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1607 Container: Tape & Reel | 721 |
|
RFQ |
Part Details for EMK107B7473KA-T
EMK107B7473KA-T CAD Models
EMK107B7473KA-T Part Data Attributes
|
EMK107B7473KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107B7473KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for EMK107B7473KA-T
This table gives cross-reference parts and alternative options found for EMK107B7473KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107B7473KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y473KJHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | EMK107B7473KA-T vs 0603Y473KJHBMLS |
C0603Y473K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | EMK107B7473KA-T vs C0603Y473K4RALTM |
GRM39X7R473K016BJ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | EMK107B7473KA-T vs GRM39X7R473K016BJ |
0603Y473KJXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | EMK107B7473KA-T vs 0603Y473KJXWD04 |
0603Y473KJHWMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | EMK107B7473KA-T vs 0603Y473KJHWMLS |
0603Y473KJXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | EMK107B7473KA-T vs 0603Y473KJXBMLS |
0603Y473KJXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | EMK107B7473KA-T vs 0603Y473KJXBD04 |
0603B473K160NX035T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | EMK107B7473KA-T vs 0603B473K160NX035T |
C0603Y473K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | EMK107B7473KA-T vs C0603Y473K4RACTU |
0603Y473KJHB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | EMK107B7473KA-T vs 0603Y473KJHB |