There are no models available for this part yet.
Overview of EMK105BJ223MV-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EMK105BJ223MV-T by TAIYO YUDEN
Part Data Attributes for EMK105BJ223MV-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for EMK105BJ223MV-T
This table gives cross-reference parts and alternative options found for EMK105BJ223MV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ223MV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R223M16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK105BJ223MV-T vs CM05X5R223M16AL |
CM05X5R223M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK105BJ223MV-T vs CM05X5R223M16AT |
CM05X5R223M16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK105BJ223MV-T vs CM05X5R223M16AT |
223878753741 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK105BJ223MV-T vs 223878753741 |
MCASE105SB5223MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ223MV-T vs MCASE105SB5223MFNA01 |
MCASE105SB5223MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ223MV-T vs MCASE105SB5223MFNA1J |
225478743741 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | EMK105BJ223MV-T vs 225478743741 |