There are no models available for this part yet.
Overview of EMK105BJ153KV-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EMK105BJ153KV-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EMK105BJ153KV-F-ND
|
DigiKey | CAP CER 0.015UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0040 | Buy Now | |
DISTI #
EMK105BJ153KV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 16 V, ± 10%, B, 0402 [1005 Metric] - Tape and Reel (Alt: EMK105BJ153KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0030 / $0.0034 | Buy Now | |
DISTI #
963-EMK105BJ153KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE063SB5153KF 16V 0.015uF X5R 0402 10 % RoHS: Compliant | 40000 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
V72:2272_18341930
|
Arrow Electronics | Cap Ceramic 0.015uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 5997 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 5997 |
|
$0.0021 | Buy Now | |
Future Electronics | 0402 0.015 uF 16 V ±10 % Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0025 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.015uF ±10% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0026 / $0.0042 | Buy Now | ||
DISTI #
30239853
|
Verical | Cap Ceramic 0.015uF 16V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 5997 Package Multiple: 1 | Americas - 5997 |
|
$0.0021 | Buy Now | |
Bristol Electronics | 14626 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 15nf, 16V, 10±%, BJ Temp Coef. | 60000 |
|
$0.0029 / $0.0152 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 15nf, 16V, 10±%, BJ Temp Coef. | 11700 |
|
$0.0081 / $0.0405 | Buy Now |
CAD Models for EMK105BJ153KV-F by TAIYO YUDEN
Part Data Attributes for EMK105BJ153KV-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for EMK105BJ153KV-F
This table gives cross-reference parts and alternative options found for EMK105BJ153KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ153KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK105BJ153KV-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | EMK105BJ153KV-F vs EMK105BJ153KV-T |
MCASE105SB5153KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105BJ153KV-F vs MCASE105SB5153KFNA1J |
EMK105BJ153KV | CAP,CERAMIC,15NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | EMK105BJ153KV-F vs EMK105BJ153KV |