Part Details for EMK105B7473MVHF by TAIYO YUDEN
Overview of EMK105B7473MVHF by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105B7473MVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0784
|
Newark | Cap ,mlcc ,0402,16V ,x7R,47000Pf20% Rohs Compliant: Yes |Taiyo Yuden EMK105B7473MVHF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
EMK105B7473MVHF-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0077 | Buy Now |
DISTI #
EMK105B7473MVHF
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 20%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: EMK105B7473MVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0054 / $0.0060 | Buy Now |
DISTI #
963-EMK105B7473MVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE105SB7473MF RPLCMT PN 16V 0.047uF X7R 0402 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF ±20% - 16VDC - X7R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0043 / $0.0076 | Buy Now |
DISTI #
C1S758100504062
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 46108 |
|
$0.0027 / $0.0039 | Buy Now |
Part Details for EMK105B7473MVHF
EMK105B7473MVHF CAD Models
EMK105B7473MVHF Part Data Attributes
|
EMK105B7473MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105B7473MVHF
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105B7473MVHF
This table gives cross-reference parts and alternative options found for EMK105B7473MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105B7473MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C473M4RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.047uF, 0402 | KEMET Corporation | EMK105B7473MVHF vs C0402C473M4RAC7411 |
MBASE105SB7473MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7473MVHF vs MBASE105SB7473MFNA18 |
GCM155R71C473MA37W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK105B7473MVHF vs GCM155R71C473MA37W |
C0402C473M4RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | EMK105B7473MVHF vs C0402C473M4RECAUTO |
EMK105B7473MV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7473MVHF vs EMK105B7473MV8F |
0402B473M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | EMK105B7473MVHF vs 0402B473M160CT |
GCG155R71C473MA01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK105B7473MVHF vs GCG155R71C473MA01D |
C1005X7R473MEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Darfon Corporation | EMK105B7473MVHF vs C1005X7R473MEWS |
MAASE105SB7473MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7473MVHF vs MAASE105SB7473MFNA01 |
225478745745 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | EMK105B7473MVHF vs 225478745745 |