Capacitors
EMK105B153MW-T
TAIYO YUDEN
Description: CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0402, CHIP

Overview of EMK105B153MW-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EMK105B153MW-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMK105B153MW-T by TAIYO YUDEN

EMK105B153MW-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
M
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. EMK105B153MW-T
    TAIYO YUDEN
    CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for EMK105B153MW-T

This table gives cross-reference parts and alternative options found for EMK105B153MW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105B153MW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM36X7R153M016AJ CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd EMK105B153MW-T vs GRM36X7R153M016AJ
MC02MTB160153 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP Viking Tech Corp EMK105B153MW-T vs MC02MTB160153
GMC04X7R153M16NTTLF Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics EMK105B153MW-T vs GMC04X7R153M16NTTLF
GRM36X7R153M016AD CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd EMK105B153MW-T vs GRM36X7R153M016AD
GMC04X7R153M16NE Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP Cal-Chip Electronics EMK105B153MW-T vs GMC04X7R153M16NE
0402YC153MAZ9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components EMK105B153MW-T vs 0402YC153MAZ9A
0402YC153MAT1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP Kyocera AVX Components EMK105B153MW-T vs 0402YC153MAT1A
160R07W153MV4-RC Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc EMK105B153MW-T vs 160R07W153MV4-RC
EMK105B153MW-B CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.015uF, SURFACE MOUNT, 0402, CHIP TAIYO YUDEN EMK105B153MW-T vs EMK105B153MW-B
160R07W153MV4T-RC Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc EMK105B153MW-T vs 160R07W153MV4T-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK105B153MW-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK105B153MW-T by TAIYO YUDEN

  • Please alert me when EMK105B153MW-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK105B153MW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK105B153MW-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK105B153MW-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK105B153MW-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK105B153MW-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: