Part Details for EMK063BJ332KP by TAIYO YUDEN
Overview of EMK063BJ332KP by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMK063BJ332KP
EMK063BJ332KP CAD Models
EMK063BJ332KP Part Data Attributes
|
EMK063BJ332KP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ332KP
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.3 mm |
Alternate Parts for EMK063BJ332KP
This table gives cross-reference parts and alternative options found for EMK063BJ332KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ332KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201X5R160-332KPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | VENKEL LTD | EMK063BJ332KP vs C0201X5R160-332KPBP |
SCM04D332KONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Surge Components Inc | EMK063BJ332KP vs SCM04D332KONH |
CM03X5R332K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | EMK063BJ332KP vs CM03X5R332K16AB |
EMK063BJ332KP-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | EMK063BJ332KP vs EMK063BJ332KP-T |
CM03X5R332K16KW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | EMK063BJ332KP vs CM03X5R332K16KW |
C0201X5R160-332KND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | VENKEL LTD | EMK063BJ332KP vs C0201X5R160-332KND |
CM03X5R332K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | KYOCERA Corporation | EMK063BJ332KP vs CM03X5R332K16AN |
SCM04D332KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | Surge Components Inc | EMK063BJ332KP vs SCM04D332KOND |
CMC-016/332KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | EMK063BJ332KP vs CMC-016/332KX50201T13F |
MA0201XF332K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0201, | MERITEK Electronics Corporation | EMK063BJ332KP vs MA0201XF332K160 |