Part Details for EMK063BJ223KP-F by TAIYO YUDEN
Overview of EMK063BJ223KP-F by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK063BJ223KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1284
|
Newark | Cap ,mlcc ,0201,16V ,x5R,22000Pf10% Rohs Compliant: Yes |Taiyo Yuden EMK063BJ223KP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-6303-1-ND
|
DigiKey | CAP CER 0.022UF 16V X5R 0201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
181900 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
EMK063BJ223KP-F
|
Avnet Americas | Cap Ceramic 0.022uF 16V X5R 10% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: EMK063BJ223KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0044 | Buy Now |
DISTI #
963-EMK063BJ223KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE063SB5223KF RPLCMT PN 16V 0.022uF X5R 0201 10% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.022uF 16V X5R 10% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0033 / $0.0038 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 16VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0056 | Buy Now |
DISTI #
32687305
|
Verical | Cap Ceramic 0.022uF 16V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 9260 Package Multiple: 1 | Americas - 14000 |
|
$0.0033 | Buy Now |
DISTI #
EMK063BJ223KP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE063SB5223KF RPLCMT PN 16V 0.022uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0034 / $0.0036 | Buy Now |
DISTI #
C1S758100492916
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 14000 |
|
$0.0027 / $0.0043 | Buy Now |
Part Details for EMK063BJ223KP-F
EMK063BJ223KP-F CAD Models
EMK063BJ223KP-F Part Data Attributes
|
EMK063BJ223KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ223KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.075 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for EMK063BJ223KP-F
This table gives cross-reference parts and alternative options found for EMK063BJ223KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ223KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R223KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Darfon Corporation | EMK063BJ223KP-F vs C0603X5R223KETS |
GMC02X5R223K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | EMK063BJ223KP-F vs GMC02X5R223K16NT |