Part Details for EMK063BJ104KP by TAIYO YUDEN
Overview of EMK063BJ104KP by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMK063BJ104KP
EMK063BJ104KP CAD Models
EMK063BJ104KP Part Data Attributes
|
EMK063BJ104KP
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK063BJ104KP
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.3 mm |
Alternate Parts for EMK063BJ104KP
This table gives cross-reference parts and alternative options found for EMK063BJ104KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK063BJ104KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201YD104KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | EMK063BJ104KP vs 0201YD104KAT2A |
EMK063BJ104KP-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | TAIYO YUDEN | EMK063BJ104KP vs EMK063BJ104KP-T |
GRM033R61C104KE84B | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Murata Manufacturing Co Ltd | EMK063BJ104KP vs GRM033R61C104KE84B |
C0603X5R1C104K(030BC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | EMK063BJ104KP vs C0603X5R1C104K(030BC) |
GRM033R61C104KE18J | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | EMK063BJ104KP vs GRM033R61C104KE18J |
0201X104K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | EMK063BJ104KP vs 0201X104K160CG |
GRM033R61C104KE18W | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | EMK063BJ104KP vs GRM033R61C104KE18W |
CL03A104KO3NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | EMK063BJ104KP vs CL03A104KO3NNNC |
GMC02X5R104K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | EMK063BJ104KP vs GMC02X5R104K16NT |
CC0201KPX5R7BB104 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | EMK063BJ104KP vs CC0201KPX5R7BB104 |