Part Details for EMK042CH270JC by TAIYO YUDEN
Overview of EMK042CH270JC by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMK042CH270JC
EMK042CH270JC CAD Models
EMK042CH270JC Part Data Attributes
|
EMK042CH270JC
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK042CH270JC
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.000027uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Width | 0.2 mm |
Alternate Parts for EMK042CH270JC
This table gives cross-reference parts and alternative options found for EMK042CH270JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK042CH270JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0222C1C270JD05B | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.000027uF, 01005, | Murata Manufacturing Co Ltd | EMK042CH270JC vs GRM0222C1C270JD05B |
GRM0222C1C270JA02L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000027uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | EMK042CH270JC vs GRM0222C1C270JA02L |
EMK042CH270JC-F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000027uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | EMK042CH270JC vs EMK042CH270JC-F |