EMK042CG6R6DD-W
TAIYO YUDEN
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP

Overview of EMK042CG6R6DD-W by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for EMK042CG6R6DD-W by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMK042CG6R6DD-W by TAIYO YUDEN

EMK042CG6R6DD-W
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000066 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.2 mm
JESD-609 Code
e3
Length
0.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.58%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
7.58%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Width
0.2 mm
Want to compare parts?
  1. EMK042CG6R6DD-W
    TAIYO YUDEN
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP
    VS

Alternate Parts for EMK042CG6R6DD-W

This table gives cross-reference parts and alternative options found for EMK042CG6R6DD-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK042CG6R6DD-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSASE042SCG6R6DWNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP TAIYO YUDEN EMK042CG6R6DD-W vs MSASE042SCG6R6DWNA01
GRM0225C1C6R6DD05D Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd EMK042CG6R6DD-W vs GRM0225C1C6R6DD05D
GJM0225C1C6R6DB01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd EMK042CG6R6DD-W vs GJM0225C1C6R6DB01L
GRM0225C1C6R6DD05B Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd EMK042CG6R6DD-W vs GRM0225C1C6R6DD05B
GRM0225C1C6R6DD05L Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd EMK042CG6R6DD-W vs GRM0225C1C6R6DD05L
GRM0225C1C6R6DA03L Ceramic Capacitor, Multilayer, Ceramic, 16V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000066uF, Surface Mount, 01005, CHIP Murata Manufacturing Co Ltd EMK042CG6R6DD-W vs GRM0225C1C6R6DA03L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK042CG6R6DD-W by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK042CG6R6DD-W by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of EMK042CG6R6DD-W would you like to use for your alert(s)?
  • Please alert me when EMK042CG6R6DD-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK042CG6R6DD-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK042CG6R6DD-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK042CG6R6DD-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK042CG6R6DD-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK042CG6R6DD-W by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: