Part Details for EMIF06-10006F2 by STMicroelectronics
Overview of EMIF06-10006F2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EMIF06-10006F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for EMIF06-10006F2
EMIF06-10006F2 CAD Models
EMIF06-10006F2 Part Data Attributes
|
EMIF06-10006F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF06-10006F2
STMicroelectronics
6 FUNCTIONS, DATA LINE FILTER, LEAD FREE, FLIP CHIP-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP CHIP-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 70 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 2.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.29 mm |