Part Details for EMIF04-10006F2 by STMicroelectronics
Overview of EMIF04-10006F2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Part Details for EMIF04-10006F2
EMIF04-10006F2 CAD Models
EMIF04-10006F2 Part Data Attributes
|
EMIF04-10006F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF04-10006F2
STMicroelectronics
4 FUNCTIONS, DATA LINE FILTER, LEAD FREE, FLIP CHIP-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LEAD FREE, FLIP CHIP-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 60 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.65 mm | |
Length | 2.92 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.29 mm |