Part Details for EMI4162MUTAG by onsemi
Overview of EMI4162MUTAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMI4162MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EMI Filter, Common Mode, with ESD Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99000 |
|
$0.3964 / $0.4664 | Buy Now |
Part Details for EMI4162MUTAG
EMI4162MUTAG CAD Models
EMI4162MUTAG Part Data Attributes
|
EMI4162MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMI4162MUTAG
onsemi
EMI Filter, Common Mode, with ESD Protection, UDFN10 2.5x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN10 2.5x2, 0.5P | |
Package Description | UDFN10, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | 517CJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 0.8 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TR | |
Rated Current | 0.1 A | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Width | 2 mm |
Alternate Parts for EMI4162MUTAG
This table gives cross-reference parts and alternative options found for EMI4162MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI4162MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMI8132MUTAG | Common Mode Filter with ESD Protection 2Pair CMF for MIPI, XDFN-10, 3000-REEL | onsemi | EMI4162MUTAG vs EMI8132MUTAG |