Datasheets
EMI1812-125 by: API Delevan

Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1812, 2 PIN

Part Details for EMI1812-125 by API Delevan

Overview of EMI1812-125 by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Part Details for EMI1812-125

EMI1812-125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EMI1812-125 Part Data Attributes

EMI1812-125 API Delevan
Buy Now Datasheet
Compare Parts:
EMI1812-125 API Delevan Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1812, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer API DELEVAN
Package Description 1812
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1812
Construction Magnetic Shielding
DC Resistance-Max 0.4 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.5 mm
JESD-609 Code e0
Length 4.5 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 120 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A
Terminal Finish Tin/Lead (Sn90Pb10)
Width 3.2 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMI1812-125 by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMI1812-125 by API Delevan

Select Manufacturer
Which Manufacturer of EMI1812-125 would you like to use for your alert(s)?
  • Please alert me when EMI1812-125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMI1812-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMI1812-125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMI1812-125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMI1812-125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMI1812-125 by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: