Part Details for EMHSR-0002C5-005R4 by Nesscap Co Ltd
Overview of EMHSR-0002C5-005R4 by Nesscap Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for EMHSR-0002C5-005R4
EMHSR-0002C5-005R4 CAD Models
EMHSR-0002C5-005R4 Part Data Attributes
|
EMHSR-0002C5-005R4
Nesscap Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EMHSR-0002C5-005R4
Nesscap Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 5.4V, 20% +Tol, 10% -Tol, 2500000uF, 9183,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NESSCAP CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2500000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 10.5 mm | |
Length | 23 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5.4 V | |
Series | EMHSR(005R4) | |
Size Code | 9183 | |
Width | 21 mm |