Part Details for EMH10T2R by ROHM Semiconductor
Overview of EMH10T2R by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EMH10T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9845
|
Newark | Rf Transistor, 50V, 0.1A, Sot-563 Rohs Compliant: Yes |Rohm EMH10T2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1200 / $0.4680 | Buy Now |
DISTI #
EMH10T2RCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6471 In Stock |
|
$0.0825 / $0.5300 | Buy Now |
DISTI #
EMH10T2R
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMH10T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-EMH10T2R
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 100MA RoHS: Compliant | 5500 |
|
$0.0820 / $0.3900 | Buy Now |
|
Future Electronics | EMH1 Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - EMT-6 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0804 / $0.0874 | Buy Now |
DISTI #
56068539
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2027 | Americas - 24403 |
|
$0.1009 / $0.1763 | Buy Now |
DISTI #
63402717
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 2201 | Americas - 7960 |
|
$0.1342 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 6368 |
|
$0.1155 / $0.6600 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 2-ELEMENT, NPN, SILICON | 5836 |
|
$0.0681 / $0.1572 | Buy Now |
DISTI #
C1S625900453068
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 24403 |
|
$0.0807 / $0.2080 | Buy Now |
Part Details for EMH10T2R
EMH10T2R CAD Models
EMH10T2R Part Data Attributes
|
EMH10T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH10T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |