Datasheets
EMF-117-01-L-D by: Samtec Inc

Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,

Part Details for EMF-117-01-L-D by Samtec Inc

Overview of EMF-117-01-L-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Aerospace and Defense Agriculture Technology Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EMF-117-01-L-D

Part # Distributor Description Stock Price Buy
DISTI # EMF-117-01-L-D-ND
DigiKey .050" EDGE MOUNT SOCKET STRIP Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # EMF-117-01-L-D
Avnet Americas Conn PCMCIA SKT 34 POS 1.27mm Solder ST Edge Mount 1A - Bulk (Alt: EMF-117-01-L-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $4.7200
  • 500 $4.2900
  • 1,000 $4.0600
  • 5,000 $3.5400
  • 10,000 $3.3000
$3.3000 / $4.7200 Buy Now
DISTI # 000000000001292012
Sager Headers & Wire Housings 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $4.7200
  • 500 $4.2900
  • 1,000 $4.0600
  • 5,000 $3.5400
  • 10,000 $3.3000
$3.3000 / $4.7200 Buy Now

Part Details for EMF-117-01-L-D

EMF-117-01-L-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EMF-117-01-L-D Part Data Attributes

EMF-117-01-L-D Samtec Inc
Buy Now Datasheet
Compare Parts:
EMF-117-01-L-D Samtec Inc Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.12 inch
Body Depth 0.18 inch
Body Length 1.005 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 34
UL Flammability Code 94V-0

Alternate Parts for EMF-117-01-L-D

This table gives cross-reference parts and alternative options found for EMF-117-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMF-117-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76344-417 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi EMF-117-01-L-D vs 76344-417
87688-434 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug, Amphenol Communications Solutions EMF-117-01-L-D vs 87688-434
89853-302LF Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, ROHS COMPLIANT Amphenol Communications Solutions EMF-117-01-L-D vs 89853-302LF
SSQ-117-02-G-D-LL Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc EMF-117-01-L-D vs SSQ-117-02-G-D-LL
87688-434 Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Plug Amphenol FCi EMF-117-01-L-D vs 87688-434
SSW-117-22-G-D-LL Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, Samtec Inc EMF-117-01-L-D vs SSW-117-22-G-D-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMF-117-01-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMF-117-01-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of EMF-117-01-L-D would you like to use for your alert(s)?
  • Please alert me when EMF-117-01-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMF-117-01-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMF-117-01-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMF-117-01-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMF-117-01-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMF-117-01-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: