Part Details for EMDS23F2J-100.000M by Ecliptek Corporation
Overview of EMDS23F2J-100.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMDS23F2J-100.000M
EMDS23F2J-100.000M CAD Models
EMDS23F2J-100.000M Part Data Attributes
|
EMDS23F2J-100.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMDS23F2J-100.000M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMDS23F2J-100.000M
This table gives cross-reference parts and alternative options found for EMDS23F2J-100.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS23F2J-100.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS13F2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS23F2J-100.000M vs EMDS13F2J-100.000MTR |
SIT9121AC-2C1-33E100.000000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | EMDS23F2J-100.000M vs SIT9121AC-2C1-33E100.000000 |
SIT9121AI-2C1-33N100.000000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | EMDS23F2J-100.000M vs SIT9121AI-2C1-33N100.000000 |
531NB100M000DGR | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | EMDS23F2J-100.000M vs 531NB100M000DGR |
SIT9366AI-2E1-33E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | EMDS23F2J-100.000M vs SIT9366AI-2E1-33E100.000000 |
SIT9120AI-2D1-33S100.000000E | LVDS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | EMDS23F2J-100.000M vs SIT9120AI-2D1-33S100.000000E |
530BB100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | EMDS23F2J-100.000M vs 530BB100M000DG |
531BB100M000BG | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | EMDS23F2J-100.000M vs 531BB100M000BG |
EMDS13F2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS23F2J-100.000M vs EMDS13F2J-100.000M |
530NB100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Skyworks Solutions Inc | EMDS23F2J-100.000M vs 530NB100M000DGR |