EMDS13L2H-85.000M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN

Overview of EMDS13L2H-85.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for EMDS13L2H-85.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMDS13L2H-85.000M by Ecliptek Corporation

EMDS13L2H-85.000M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max
0.325 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
85 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
0.325 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. EMDS13L2H-85.000M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
    VS

Alternate Parts for EMDS13L2H-85.000M

This table gives cross-reference parts and alternative options found for EMDS13L2H-85.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS13L2H-85.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMDS13C2H-85.000M CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13C2H-85.000M
EMDS13G2H-85.000M CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13G2H-85.000M
EMDS13L2H-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13L2H-85.000MTR
EMDS13C2H-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13C2H-85.000MTR
EMDS13G2H-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13G2H-85.000MTR
Part Number Description Manufacturer Compare
EMDS23C2H-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS23C2H-85.000MTR
EMDS13G2J-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13G2J-85.000MTR
EMDS13L2J-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13L2J-85.000MTR
EMDS23G2H-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS23G2H-85.000MTR
EMDS13C2J-85.000M CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13C2J-85.000M
EMDS23C2H-85.000M CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS23C2H-85.000M
EMDS13C2H-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13C2H-85.000MTR
EMDS13L2J-85.000M CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13L2J-85.000M
EMDS13C2J-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS13C2J-85.000MTR
EMDS23G2J-85.000MTR CRYSTAL OSCILLATOR, CLOCK, 85MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS13L2H-85.000M vs EMDS23G2J-85.000MTR

Related Parts for EMDS13L2H-85.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMDS13L2H-85.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMDS13L2H-85.000M by Ecliptek Corporation

  • Please alert me when EMDS13L2H-85.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMDS13L2H-85.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMDS13L2H-85.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMDS13L2H-85.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMDS13L2H-85.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMDS13L2H-85.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: