Part Details for EMDS13H2J-148.500MTR by Ecliptek Corporation
Overview of EMDS13H2J-148.500MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMDS13H2J-148.500MTR
EMDS13H2J-148.500MTR CAD Models
EMDS13H2J-148.500MTR Part Data Attributes
|
EMDS13H2J-148.500MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMDS13H2J-148.500MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMDS13H2J-148.500MTR
This table gives cross-reference parts and alternative options found for EMDS13H2J-148.500MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS13H2J-148.500MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMDS13D2J-148.500M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13D2J-148.500M |
EMDS13H2J-148.500M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13H2J-148.500M |
EMDS13M2J-148.500MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13M2J-148.500MTR |
EMDS13D2J-148.500MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13D2J-148.500MTR |
SIT9121AI-2D3-33S148.500000 | SiTime Corporation | Check for Price | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | EMDS13H2J-148.500MTR vs SIT9121AI-2D3-33S148.500000 |
EMDS13M2H-148.500M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13M2H-148.500M |
SIT9121AC-2B3-33E148.500000 | SiTime Corporation | Check for Price | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | EMDS13H2J-148.500MTR vs SIT9121AC-2B3-33E148.500000 |
EMDS13M2H-148.500MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13M2H-148.500MTR |
EMDS13H2H-148.500M | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13H2H-148.500M |
EMDS13D2H-148.500MTR | Ecliptek Corporation | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 148.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | EMDS13H2J-148.500MTR vs EMDS13D2H-148.500MTR |