Part Details for EMDS13C2J-164.355M by Ecliptek Corporation
Overview of EMDS13C2J-164.355M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21355MNFP#X4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21355MNFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21355MDFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for EMDS13C2J-164.355M
EMDS13C2J-164.355M CAD Models
EMDS13C2J-164.355M Part Data Attributes
|
EMDS13C2J-164.355M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMDS13C2J-164.355M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 164.355MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 164.355 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMDS13C2J-164.355M
This table gives cross-reference parts and alternative options found for EMDS13C2J-164.355M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS13C2J-164.355M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS13G2J-164.355M | CRYSTAL OSCILLATOR, CLOCK, 164.355MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS13C2J-164.355M vs EMDS13G2J-164.355M |
EMDS13L2J-164.355M | CRYSTAL OSCILLATOR, CLOCK, 164.355MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS13C2J-164.355M vs EMDS13L2J-164.355M |
EMDS13C2J-164.355MTR | CRYSTAL OSCILLATOR, CLOCK, 164.355MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS13C2J-164.355M vs EMDS13C2J-164.355MTR |
EMDS13L2J-164.355MTR | CRYSTAL OSCILLATOR, CLOCK, 164.355MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS13C2J-164.355M vs EMDS13L2J-164.355MTR |
EMDS13G2J-164.355MTR | CRYSTAL OSCILLATOR, CLOCK, 164.355MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS13C2J-164.355M vs EMDS13G2J-164.355MTR |