Part Details for EMDS12M2J-195.3125M by Ecliptek Corporation
Overview of EMDS12M2J-195.3125M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMDS12M2J-195.3125M
EMDS12M2J-195.3125M CAD Models
EMDS12M2J-195.3125M Part Data Attributes
|
EMDS12M2J-195.3125M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMDS12M2J-195.3125M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 195.3125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.325 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 195.3125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 0.325 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMDS12M2J-195.3125M
This table gives cross-reference parts and alternative options found for EMDS12M2J-195.3125M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS12M2J-195.3125M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS12H2J-195.3125M | CRYSTAL OSCILLATOR, CLOCK, 195.3125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS12M2J-195.3125M vs EMDS12H2J-195.3125M |
EMDS12D2J-195.3125M | CRYSTAL OSCILLATOR, CLOCK, 195.3125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS12M2J-195.3125M vs EMDS12D2J-195.3125M |
EMDS12D2J-195.3125MTR | CRYSTAL OSCILLATOR, CLOCK, 195.3125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS12M2J-195.3125M vs EMDS12D2J-195.3125MTR |
EMDS12H2J-195.3125MTR | CRYSTAL OSCILLATOR, CLOCK, 195.3125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS12M2J-195.3125M vs EMDS12H2J-195.3125MTR |
EMDS12M2J-195.3125MTR | CRYSTAL OSCILLATOR, CLOCK, 195.3125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | EMDS12M2J-195.3125M vs EMDS12M2J-195.3125MTR |