EMDC-17-2-75TR
Description: Directional Coupler, 5MHz Min, 40MHz Max, 0.8dB Insertion Loss-Max, SM-22, 5 PIN

Overview of EMDC-17-2-75TR by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3410ESC6-1.875#TRMPBF Analog Devices 2.25MHz, 300mA Sync Buck Reg i
LTC3410BESC6-1.875#TRPBF Analog Devices 2.25MHz, 300mA Sync Buck Reg i
LTC3405AES6-1.375#TRMPBF Analog Devices 1.375V, 1.5MHz, 300mA Sync Buc

CAD Models for EMDC-17-2-75TR by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMDC-17-2-75TR by MACOM

EMDC-17-2-75TR
MACOM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Characteristic Impedance
75 Ω
Construction
COMPONENT
Input Power-Max (CW)
23.98 dBm
Insertion Loss-Max
0.8 dB
Operating Frequency-Max
40 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
VSWR-Max
1.12
Want to compare parts?
  1. EMDC-17-2-75TR
    MACOM
    Directional Coupler, 5MHz Min, 40MHz Max, 0.8dB Insertion Loss-Max, SM-22, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMDC-17-2-75TR by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMDC-17-2-75TR by MACOM

  • Please alert me when EMDC-17-2-75TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMDC-17-2-75TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMDC-17-2-75TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMDC-17-2-75TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMDC-17-2-75TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMDC-17-2-75TR by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: