Part Details for EMDC-16-1TR by TE Connectivity
Overview of EMDC-16-1TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMDC-16-1TR
EMDC-16-1TR CAD Models
EMDC-16-1TR Part Data Attributes
|
EMDC-16-1TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EMDC-16-1TR
TE Connectivity
6MHz - 600MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.9dB INSERTION LOSS-MAX, SM-22, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |
Alternate Parts for EMDC-16-1TR
This table gives cross-reference parts and alternative options found for EMDC-16-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDC-16-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDC-16-1 | Directional Coupler, 6MHz Min, 600MHz Max, 0.9dB Insertion Loss-Max, SM-22, 5 PIN | MACOM | EMDC-16-1TR vs EMDC-16-1 |
EMDC-16-1 | 6MHz - 600MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.9dB INSERTION LOSS-MAX, SM-22, 5 PIN | TE Connectivity | EMDC-16-1TR vs EMDC-16-1 |