Part Details for EMDC-16-11-75TR by MACOM
Overview of EMDC-16-11-75TR by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3410ESC6-1.875#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.875#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.875#TRPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i |
Price & Stock for EMDC-16-11-75TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 230 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 184 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for EMDC-16-11-75TR
EMDC-16-11-75TR CAD Models
EMDC-16-11-75TR Part Data Attributes
|
EMDC-16-11-75TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
EMDC-16-11-75TR
MACOM
Directional Coupler, 5MHz Min, 862MHz Max, 1.25dB Insertion Loss-Max, CASE SM-101, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.25 dB | |
Operating Frequency-Max | 862 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.12 |