Part Details for EMD400S47J0 by Farad Electronics Co Ltd
Overview of EMD400S47J0 by Farad Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMD400S47J0
EMD400S47J0 CAD Models
EMD400S47J0 Part Data Attributes
|
EMD400S47J0
Farad Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EMD400S47J0
Farad Electronics Co Ltd
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, 4149,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FARAD ELECTRONICS CO LTD | |
Package Description | , 4149 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
Length | 10.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | EMD(400V) | |
Size Code | 4149 | |
Terminal Pitch | 10 mm | |
Width | 12.5 mm |